357-013-427-102

Heilind Number:EDA357-013-427-102
Manufacturer:EDAC
Manufacturer Number:357-013-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-427-102

Detailed Description

Enhance your circuit connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting quality. With one row of 13 copper alloy contact positions, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Perfect for straight mounting orientation, it guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, a must-have in any electronic project.