357-013-427-103

Heilind Number:EDA357-013-427-103
Manufacturer:EDAC
Manufacturer Number:357-013-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-427-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a single row layout for efficient space utilization. With a current rating of 5 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. Featuring 13 positions and a pitch of .156 inches, it allows for precise and secure connections. The straight mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and reliable performance.