357-013-427-168

Heilind Number:EDA357-013-427-168
Manufacturer:EDAC
Manufacturer Number:357-013-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-427-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector boasts a single row, housing 13 positions with a pitch of .156 inches for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a contact material of Copper Alloy for enhanced conductivity. Featuring a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore its potential in your projects today.