357-013-431-103

Heilind Number:EDA357-013-431-103
Manufacturer:EDAC
Manufacturer Number:357-013-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-431-103

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a single row with 13 positions, each crafted with durable Copper Alloy contacts. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures secure and stable mounting. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its sleek black finish adds a touch of sophistication to your PCB assembly, making it a perfect choice for various industrial applications. Upgrade your connectivity solutions with this essential component.