357-013-431-104

Heilind Number:EDA357-013-431-104
Manufacturer:EDAC
Manufacturer Number:357-013-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-431-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector boasts a single row layout with 13 positions, crafted for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in harsh environments with operating temperatures ranging from -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation further simplifies installation. Elevate your electronic designs with this essential component, a standout in our collection of premium PCB connectors.