357-013-431-108

Heilind Number:EDA357-013-431-108
Manufacturer:EDAC
Manufacturer Number:357-013-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-431-108

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 13 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance ease of installation. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.