357-013-431-158

Heilind Number:EDA357-013-431-158
Manufacturer:EDAC
Manufacturer Number:357-013-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-431-158

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 13 positions for optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in harsh environments. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient power delivery. Whether for industrial or consumer electronics, its straight mount orientation makes it versatile for various applications in the PCB assembly process. Upgrade your connectivity solutions with this essential component.