357-013-431-168

Heilind Number:EDA357-013-431-168
Manufacturer:EDAC
Manufacturer Number:357-013-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-431-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for seamless integration, it boasts a single row layout with 13 positions, ideal for precise board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 5A. With a pitch and row spacing of .156 in and .2 in respectively, it offers optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Elevate your connector game with this essential component.