357-013-441-101

Heilind Number:EDA357-013-441-101
Manufacturer:EDAC
Manufacturer Number:357-013-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row housing configuration and 13 contact positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for applications in products, connectors, and PCB assemblies, it's a vital component for your electronic connectivity needs.