357-013-441-103

Heilind Number:EDA357-013-441-103
Manufacturer:EDAC
Manufacturer Number:357-013-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-103

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The sleek black housing not only adds a touch of sophistication but also offers excellent protection. Featuring a single row layout and a pitch of .156 inches, it accommodates 13 positions with precision. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With an impressive amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity setup with this essential component.