357-013-441-107

Heilind Number:EDA357-013-441-107
Manufacturer:EDAC
Manufacturer Number:357-013-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-107

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With its 13 positions and single row setup, it offers ample space for efficient data transmission. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal performance. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze, perfect for your next electronics project.