357-013-441-112

Heilind Number:EDA357-013-441-112
Manufacturer:EDAC
Manufacturer Number:357-013-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, crafted for optimal performance. Designed with precision, it features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a single row layout and copper alloy contact material, it ensures seamless power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 13 positions with ease, facilitating efficient board-to-board connections. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component.