357-013-441-158

Heilind Number:EDA357-013-441-158
Manufacturer:EDAC
Manufacturer Number:357-013-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 13 positions, it offers reliable performance for your board-to-board connections. Crafted with copper alloy contacts, it ensures optimal conductivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.