357-013-441-168

Heilind Number:EDA357-013-441-168
Manufacturer:EDAC
Manufacturer Number:357-013-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-441-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a single row configuration with 13 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees longevity and optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Choose this high-quality connector for robust and secure connections in your electronic projects.