357-013-445-101

Heilind Number:EDA357-013-445-101
Manufacturer:EDAC
Manufacturer Number:357-013-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-445-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, a crucial component for seamless PCB integration. Designed for durability and performance, this connector features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission with a 5A amperage rating. With 13 positions across a single row, it offers ample connectivity for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connectivity with this essential component.