357-013-445-102

Heilind Number:EDA357-013-445-102
Manufacturer:EDAC
Manufacturer Number:357-013-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-445-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers efficient and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a .156 inch pitch and .2 inch row spacing, it enables precise alignment on your board. This connector is suitable for a wide range of applications, with an amperage rating of 5 A and an operating temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless data transmission.