357-013-445-103

Heilind Number:EDA357-013-445-103
Manufacturer:EDAC
Manufacturer Number:357-013-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-445-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in striking black. Built for optimal performance, this connector features a single row with 13 copper alloy positions, ensuring reliable power transmission at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration into your circuitry. Designed for a straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our range of PCB connectors for more essential components.