357-013-445-112

Heilind Number:EDA357-013-445-112
Manufacturer:EDAC
Manufacturer Number:357-013-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-445-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers seamless integration for your boards. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating meets industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential connector, a must-have for any production line.