357-013-445-168

Heilind Number:EDA357-013-445-168
Manufacturer:EDAC
Manufacturer Number:357-013-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-445-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only boasts visual appeal but also meets stringent safety standards. With a single row configuration and 13 positions, it offers ample space for your connection needs. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. This connector's straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronics with this essential component, perfect for applications requiring robust and efficient board-to-board connectivity.