357-013-447-104

Heilind Number:EDA357-013-447-104
Manufacturer:EDAC
Manufacturer Number:357-013-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-447-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 13 positions, perfect for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for 5 A and capable of withstanding temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of products for more connector options.