357-013-447-107

Heilind Number:EDA357-013-447-107
Manufacturer:EDAC
Manufacturer Number:357-013-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-447-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and copper alloy contact material, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 13 positions, offer versatile connectivity options. Whether you require straight mount orientation or need it to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a perfect choice. Upgrade your setup with this essential component that excels in both performance and longevity.