357-013-447-112

Heilind Number:EDA357-013-447-112
Manufacturer:EDAC
Manufacturer Number:357-013-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-447-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row and 13 positions, it offers ample connectivity options while maintaining a low profile with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient signal transmission, while the 5A amperage rating caters to power-intensive applications. Designed for straight mount orientation, it's easy to install and suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and optimize your PCB designs with this essential component.