357-013-447-178

Heilind Number:EDA357-013-447-178
Manufacturer:EDAC
Manufacturer Number:357-013-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-447-178

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 13 positions and a contact pitch of .156 inches, ensuring a secure fit for your components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and versatile to use. It can handle an amperage of 5A and operates smoothly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Elevate your connectivity solutions with this essential component.