357-013-453-103

Heilind Number:EDA357-013-453-103
Manufacturer:EDAC
Manufacturer Number:357-013-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row of 13 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation in various environments. Upgrade your connectivity solutions with this essential component.