357-013-453-104

Heilind Number:EDA357-013-453-104
Manufacturer:EDAC
Manufacturer Number:357-013-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance under a wide temperature range, from -40 to 105 °C. With a single row design and right angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with a rating of 5 A. Featuring 13 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Trust in its precision engineering for seamless board-to-board connections in a variety of applications.