357-013-453-112

Heilind Number:EDA357-013-453-112
Manufacturer:EDAC
Manufacturer Number:357-013-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 13 positions in a single row with a .156-inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted from Copper Alloy, the contacts offer superior conductivity, while the black color adds a sleek touch to your assembly. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it a versatile choice for your projects. Explore seamless connectivity solutions with this high-quality Card Edge Connector.