357-013-453-158

Heilind Number:EDA357-013-453-158
Manufacturer:EDAC
Manufacturer Number:357-013-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-158

Detailed Description

Enhance circuit connectivity with this reliable Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration and 13 positions, this connector offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of environments. Its right-angle mount orientation and .156-inch pitch provide versatile installation options, while the .2-inch row spacing allows for convenient routing. A crucial component in any electronic setup, this connector is a must-have for professionals seeking high-performance connectivity solutions.