357-013-453-168

Heilind Number:EDA357-013-453-168
Manufacturer:EDAC
Manufacturer Number:357-013-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers efficient board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment during assembly. Its right-angle mount orientation further optimizes space utilization on your PCB. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our high-quality connector to meet your connectivity needs with precision and performance.