357-013-453-178

Heilind Number:EDA357-013-453-178
Manufacturer:EDAC
Manufacturer Number:357-013-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-453-178

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring unparalleled durability. With a single row layout and 13 copper alloy contact positions, it offers high-speed data transfer capabilities. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Upgrade your system with this essential component for enhanced performance and efficiency.