357-013-454-101

Heilind Number:EDA357-013-454-101
Manufacturer:EDAC
Manufacturer Number:357-013-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 5 A. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration. With 13 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for maximum performance and longevity in a range of electronic applications. Elevate your connectivity game with this essential component.