357-013-454-102

Heilind Number:EDA357-013-454-102
Manufacturer:EDAC
Manufacturer Number:357-013-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row of 13 positions, each crafted with durable Copper Alloy for optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. The right-angle mount orientation further streamlines installation, making it a perfect choice for various electronic applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.