357-013-454-104

Heilind Number:EDA357-013-454-104
Manufacturer:EDAC
Manufacturer Number:357-013-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Featuring 13 positions, it provides ample room for your connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for your PCB connectivity needs, this connector is a must-have for any electronics enthusiast or professional.