357-013-454-112

Heilind Number:EDA357-013-454-112
Manufacturer:EDAC
Manufacturer Number:357-013-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a maximum amperage of 5A, it provides efficient power transmission. Featuring a single row design with 13 positions and a pitch of .156 inches, it guarantees precise connectivity. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile component for your projects. Explore our range of PCB connectors for more solutions.