357-013-454-158

Heilind Number:EDA357-013-454-158
Manufacturer:EDAC
Manufacturer Number:357-013-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Made of sturdy Copper Alloy, the contacts provide optimal conductivity, while the sleek black finish adds a professional touch to your setup. Its right-angle mount orientation allows for convenient installation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component from our extensive range of connectors.