357-013-454-168

Heilind Number:EDA357-013-454-168
Manufacturer:EDAC
Manufacturer Number:357-013-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-168

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for streamlined integration, its single-row layout and right-angle mount orientation ensure efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in a variety of environments. With 13 positions and a pitch of .156 inches, this connector offers ample space for secure attachment. Its high amperage rating of 5A and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Perfect for professionals in need of top-notch PCB connectors, this component is a must-have in any toolkit.