357-013-454-178

Heilind Number:EDA357-013-454-178
Manufacturer:EDAC
Manufacturer Number:357-013-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-454-178

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 13 positions and a pitch of .156 inches, ensuring optimal performance in your circuitry. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With copper alloy contacts, it delivers exceptional conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.