357-013-457-101

Heilind Number:EDA357-013-457-101
Manufacturer:EDAC
Manufacturer Number:357-013-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-457-101

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers seamless integration for various applications. The contact material, made from Copper Alloy, guarantees reliable and efficient electrical connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The right-angle mount orientation adds versatility, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust this connector to deliver exceptional performance in your PCB setups.