357-013-457-102

Heilind Number:EDA357-013-457-102
Manufacturer:EDAC
Manufacturer Number:357-013-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-457-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 13 copper alloy contact positions, it ensures reliable data transfer. The .156-inch pitch and .2-inch row spacing offer efficient PCB integration, while the right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Ideal for various applications, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.