357-013-457-103

Heilind Number:EDA357-013-457-103
Manufacturer:EDAC
Manufacturer Number:357-013-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-457-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup, ensuring reliable performance. With a 5 A amperage rating, it provides ample power for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with 13 positions offers versatile connection options. Its Copper Alloy contacts and .156-inch pitch deliver optimal signal transmission. Designed for right-angle mounting, it enables efficient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Explore our range of PCB connectors for more essential connectivity solutions.