357-013-457-104

Heilind Number:EDA357-013-457-104
Manufacturer:EDAC
Manufacturer Number:357-013-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-457-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation under varying conditions. With a single row layout and 13 positions, it offers seamless integration for your PCB connections. The contact material, made from high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure alignment on your circuit board. Its right-angle mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Perfect for a range of electronic applications, this connector is a must-have for professionals in the field.