357-013-457-112

Heilind Number:EDA357-013-457-112
Manufacturer:EDAC
Manufacturer Number:357-013-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-457-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 13 positions, it offers ample connectivity for your electronic components. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The right-angle mount orientation and a pitch of .156 in make it easy to install and use. Perfect for demanding applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.