357-013-458-104

Heilind Number:EDA357-013-458-104
Manufacturer:EDAC
Manufacturer Number:357-013-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-458-104

Detailed Description

Enhance PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish, it not only offers visual appeal but also ensures reliable performance. With a current rating of 5 A, it supports power-hungry applications with ease. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row configuration with 13 positions allows for efficient signal transmission. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its .156-inch pitch and .2-inch row spacing ensure precise alignment during assembly. The right-angle mount orientation offers flexibility in design, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connectivity solutions with this essential component.