357-013-458-107

Heilind Number:EDA357-013-458-107
Manufacturer:EDAC
Manufacturer Number:357-013-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-458-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 13 positions in a single row, ensuring seamless integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures durability in any environment. Perfect for various applications, this connector is a must-have for your connectivity needs.