357-013-458-108

Heilind Number:EDA357-013-458-108
Manufacturer:EDAC
Manufacturer Number:357-013-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-458-108

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and longevity. Featuring a single row layout and 13 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.