357-013-458-112

Heilind Number:EDA357-013-458-112
Manufacturer:EDAC
Manufacturer Number:357-013-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-458-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The single-row layout with 13 positions and a pitch of .156 inches offers convenient board-to-board connection, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to optimize your connectivity solutions.