357-013-458-178

Heilind Number:EDA357-013-458-178
Manufacturer:EDAC
Manufacturer Number:357-013-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-458-178

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 13 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Perfect for space-saving applications, it boasts a compact pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees excellent performance in various environments. Upgrade your setup with this essential component for streamlined and dependable board-to-board connections.