357-013-459-107

Heilind Number:EDA357-013-459-107
Manufacturer:EDAC
Manufacturer Number:357-013-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-459-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 13 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure mounting. Its right-angle orientation adds flexibility to your assembly process. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity game with this essential component.