357-013-459-158

Heilind Number:EDA357-013-459-158
Manufacturer:EDAC
Manufacturer Number:357-013-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-459-158

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers efficient connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable performance, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, it has a 5A amperage capacity and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional or hobbyist, our Card Edge Connector is a must-have for your PCB projects.