357-013-459-168

Heilind Number:EDA357-013-459-168
Manufacturer:EDAC
Manufacturer Number:357-013-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-459-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 13 positions in a single row, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for use in PCB applications, this black connector is a must-have for any electronics project.