357-013-459-178

Heilind Number:EDA357-013-459-178
Manufacturer:EDAC
Manufacturer Number:357-013-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-459-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration featuring 13 positions and a pitch of .156 inches, it offers efficient data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.